TE Connectivity RL73 Series Thick Film Current Sensing Surface Mount Fixed Resistor 2512 Case 390mΩ ±5% 1W
- RS Stock No.:
- 2231054
- Mfr. Prt No.:
- RL73K3AR39J
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2231054 |
Product description | TE Connectivity RL73 Series Thick Film Current Sensing Surface Mount Fixed Resistor 2512 Case 390mΩ ±5% 1W |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | RL73K3AR39J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2231054 |
Product description | TE Connectivity RL73 Series Thick Film Current Sensing Surface Mount Fixed Resistor 2512 Case 390mΩ ±5% 1W |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | RL73K3AR39J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
RL73 Series SMD
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management
Power ratings of up to 1W at 70°C
Resistance values down to 100mΩ
Ideal for current detection
Sizes from 0805 to 2512
Specifications
Attribute | Value |
Brand | TE Connectivity |
Resistance | 390 mΩ |
Temperature Coefficient | ±200 ppm/°C |
Package/Case | 2512 |
Tolerance | ±5 % |
Depth | 3.1 mm |
Height | 0.6 mm |
Power Rating | 1 W |
Dimensions | 6.3 x 0.6 mm |
Series | RL73 |
Technology | Thick Film |
Length | 6.3 mm |
Case Style | Moulded |
Minimum Temperature Coefficient | -200 ppm/°C |
Minimum Operating Temperature | -55 °C |
Maximum Temperature Coefficient | +200 ppm/°C |
Maximum Operating Temperature | +125 °C |