TE Connectivity 150mΩ, 2512 (6432M) Metal Strip SMD Resistor ±5% 1W – RL73K3AR15JTE

RS Stock No.:
8077207
Mfr. Prt No.:
RL73K3AR15JTE
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8077207
Product description TE Connectivity 150mΩ, 2512 (6432M) Metal Strip SMD Resistor ±5% 1W - RL73K3AR15JTE
Manufacturer / Brand TE Connectivity
Manufacturer part number RL73K3AR15JTE
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
RS stock number 8077207
Product description TE Connectivity 150mΩ, 2512 (6432M) Metal Strip SMD Resistor ±5% 1W - RL73K3AR15JTE
Manufacturer / Brand TE Connectivity
Manufacturer part number RL73K3AR15JTE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RL73 Series SMD

Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery

The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management

Power ratings of up to 1W at 70°C
Resistance values down to 100mΩ
Ideal for current detection
Sizes from 0805 to 2512


Specifications

Attribute Value
Brand TE Connectivity
Resistance 150 mΩ
Technology Metal Strip
Package/Case 2512 (6432M)
Tolerance ±5 %
Power Rating 1 W
Temperature Coefficient ±200 ppm/°C
Series RL73
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
54,018.35
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
154,018.355,401.84
*price per unit indicative
"TE Connectivity 150mΩ, 2512 (6432M) Metal Strip SMD Resistor ±5% 1W - RL73K3AR15JTE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda