Norgren G 1/4 Pneumatic Regulator -, 1/4in
- RS Stock No.:
- 5352378
- Mfr. Prt No.:
- 11-818-999
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5352378 |
Product description | Norgren G 1/4 Pneumatic Regulator -, 1/4in |
Manufacturer / Brand | Norgren |
Manufacturer part number | 11-818-999 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Norgren 11-818 Series - Precision Pressure Regulator
Norgren 11-818 series precision pressure regulator features an integral pilot to ensure precise pressure control within a compact form. The 11-818 regulators maintain a constant output pressure with a balanced valve that minimises pressure variations from the inlet.
Features and Benefits
- Air is double filtered before reaching pilot valve to help prevent leakage and malfunction
- Panel mounting facility
- Regulation accuracy ref 1 bar input change; 0.01%
- Energy efficient zero bleed on flow
- Temperature range 0°C to +70°C
Specifications
Attribute | Value |
Brand | Norgren |
Port Connection | G 1/4 |
Maximum Input Pressure | 8 bar |
Manufacturer Series | 11-818 |
Port Connection Thread Size | 1/4 in |
Typical Flow Rate | 240 L/min |
Integral Check Valve | Yes |
Port Connection Thread Standard | G |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |