7000psi Steel Manual Grease Gun, 16 oz

RS Stock No.:
0672166
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
RS stock number 0672166
Product description 7000psi Steel Manual Grease Gun, 16 oz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

High Pressure Grease Gun

RS PRO high pressure manual grease gun features a long handled lever that allows application with single handed operation. The manual grease pump has a 16oz (450g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber can be loose filled or use grease cartridges up to 400g.

Features and Benefits

High pressure (7000 psi)
Lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 16oz (450g)
9mm diameter rigid spout
15mm diameter coupling
Dispenses an average 1.5 g of grease per pump action

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Capacity 16 oz
Coupling Type 4 Jaw
Maximum Pressure 7000 psi
Material Steel
Checking stock...
IDR
994,462.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1994,462.09
*price per unit indicative
"7000psi Steel Manual Grease Gun, 16 oz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda