Testo 0609 1973 PT100 Surface Temperature Probe

RS Stock No.:
5120531
Mfr. Prt No.:
0609 1973
Brand:
Testo
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
RS stock number 5120531
Product description Testo 0609 1973 PT100 Surface Temperature Probe
Manufacturer / Brand Testo
Manufacturer part number 0609 1973

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

testo PT100 Probes

PT100 temperature probes compatible with the Testo 720 thermometer
Integral handle, 1.2m cable and mini DIN plug connector


Specifications

Attribute Value
Brand Testo
Sensor Type PT100
Probe Type Surface
Probe Length 114 mm
Probe Diameter 5 mm, 9 mm
Maximum Temperature Measurement +400 °C
Cable Length 1.2 m
Connector Type Miniature DIN Plug
Checking stock...
IDR
1,928,507.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,928,507.54
*price per unit indicative
"Testo 0609 1973 PT100 Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products