Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge
- RS Stock No.:
- 2386407
- Mfr. Prt No.:
- 12751
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2386407 |
Product description | Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge |
Manufacturer / Brand | Rocol |
Manufacturer part number | 12751 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bearing Grease
All products are water resistant.
Sapphire Aqua 2
A long-life, water resistant bearing grease
Designed for all types of ball, roller and plain bearings
Excellent resistance to water, even in submerged conditions
Excellent corrosion protection
Good anti-wear resistance
Specifications
Attribute | Value |
Brand | Rocol |
Trade Name | Sapphire® Aqua 2 |
Viscosity | 11 (100°C) cSt, 120 (40°C) cSt |
Maximum Operating Temperature | +150 °C |
Food Processing Safe | No |
Product Form | Paste |
Package Size | 380 g |
Minimum Operating Temperature | -20 °C |
NGLI Grade | 2 |
Grease Type | Aluminium Complex |
Colour | Brown |
Package Type | Cartridge |