Roline Male USB A to Male USB B Cable, USB 2.0, 3m

RS Stock No.:
8158453
Mfr. Prt No.:
11.02.8830-100
Brand:
Roline

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158453
Product description Roline Male USB A to Male USB B Cable, USB 2.0, 3m
Manufacturer / Brand Roline
Manufacturer part number 11.02.8830-100
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
RS stock number 8158453
Product description Roline Male USB A to Male USB B Cable, USB 2.0, 3m
Manufacturer / Brand Roline
Manufacturer part number 11.02.8830-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ROLINE USB 2.0 Cable A-B

The high speed USB 2.0 cables from Roline are type A male to type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type B connector such as printers. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s

Typical Applications:-

USB 2.0 type A male to USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
These USB cables are available in multiple lengths:-
411-176 – 0.8m
815-8450 – 1.8m
815-8453 – 3m
144-8618 – 4.5m
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.


Specifications

Attribute Value
Brand Roline
USB Cable Type USB Cable
Connector A USB A
Length 3 m
Connector A Gender Male
Connector B USB B
USB Type USB 2.0
Sheath Colour Black
Connector B Gender Male
USB Version USB 2.0
Checking stock...
IDR
117,162.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1117,162.13
*price per unit indicative
"Roline Male USB A to Male USB B Cable, USB 2.0, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products