Roline Male USB A to Male USB A Cable, USB 2.0, 800mm
- RS Stock No.:
- 0411160
- Mfr. Prt No.:
- 11.02.8908-50
- Brand:
- Roline

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0411160 |
Product description | Roline Male USB A to Male USB A Cable, USB 2.0, 800mm |
Manufacturer / Brand | Roline |
Manufacturer part number | 11.02.8908-50 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0411160 |
Product description | Roline Male USB A to Male USB A Cable, USB 2.0, 800mm |
Manufacturer / Brand | Roline |
Manufacturer part number | 11.02.8908-50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
ROLINE USB 2.0 Cable, A-A, Male to Male
The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.
Features and Benefits
• USB type A male to USB type A male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
411-160 – 0.8m
815-8457 – 1.8m
144-8619 – 3m
144-8620 – 4.5m
Typical Applications:-
USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Portable media players
• PDA’s
• Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Specifications
Attribute | Value |
Brand | Roline |
USB Cable Type | USB Cable |
Connector A | USB A |
Connector A Gender | Male |
Connector B | USB A |
USB Type | USB 2.0 |
Sheath Colour | Black |
Connector B Gender | Male |
Length | 800 mm |
USB Version | USB 2.0 |