Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series

RS Stock No.:
4939659
Mfr. Prt No.:
PXC-M521
Brand:
Parker
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
RS stock number 4939659
Product description Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series
Manufacturer / Brand Parker
Manufacturer part number PXC-M521

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L493965-01

Specifications

Attribute Value
Brand Parker
Function 3/2
Body Material Metal
Minimum Operating Temperature -15 °C
Maximum Flow Rate 250 NL/min
Maximum Operating Temperature +60 °C
Control Mechanism Roller
Manufacturer Series PXC
Maximum Operating Pressure 8 bar
Number of Ports 3/2
Checking stock...
IDR
890,096.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1890,096.54
*price per unit indicative
"Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda