Bosch 240V Corded Impact Drill, UK Plug
- RS Stock No.:
- 7600688
- Mfr. Prt No.:
- 06011B2070
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7600688 |
Product description | Bosch 240V Corded Impact Drill, UK Plug |
Manufacturer / Brand | Bosch |
Manufacturer part number | 06011B2070 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Rotary Drill 550W (GBM 13-2RE)
Professional rotary drill with infinitely variable speed and forward / reverse operation.
SUPPLIED_WITH : 13mm keyless chuck, 210mm depth stop & auxiliary h
Powerful motor
2-speed gearbox
Metal keyless chuck
43mm Spindle collar
Fully ball roller bearing-mounted
Speed preselection with setting wheel
Specifications
Attribute | Value |
Brand | Bosch |
Drill Type | Impact Drill |
Drilling Capacity Wood | 20 mm |
Wattage | 750 W |
Drilling Capacity Metal | 8 mm |
Orientation | Straight |
Corded/Cordless | Corded |
Plug Type | Type G - British 3-pin |
Voltage Rating | 240 V |
Model Number | GBM 13-2RE |
Chuck Size | 13 mm |
Weight | 1.9 kg |
Brushed/Brushless Motor | Brushed |