RS PRO Cylindrical Nut For Lead Screw, Dia. 24mm

RS Stock No.:
8625376
Brand:
RS PRO
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
RS stock number 8625376
Product description RS PRO Cylindrical Nut For Lead Screw, Dia. 24mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Round Bronze Nut

Cylindrical bronze nut for trapezoidal lead screws. Single start thread. Suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 50 mm
Lead Screw Nut Type Cylindrical
Lead Size 5 mm
Overall Length 48 mm
For Shaft Diameter 24 mm
Checking stock...
IDR
830,938.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1830,938.58
*price per unit indicative
"RS PRO Cylindrical Nut For Lead Screw, Dia. 24mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda