Festo Pneumatic Cylinder 16mm Bore, 100mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 1214710
- Mfr. Prt No.:
- DSNU-16-100-PPV-A
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1214710 |
Product description | Festo Pneumatic Cylinder 16mm Bore, 100mm Stroke, DSNU Series, Double Acting |
Manufacturer / Brand | Festo |
Manufacturer part number | DSNU-16-100-PPV-A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1214710 |
Product description | Festo Pneumatic Cylinder 16mm Bore, 100mm Stroke, DSNU Series, Double Acting |
Manufacturer / Brand | Festo |
Manufacturer part number | DSNU-16-100-PPV-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
• Conforms to ISO 6432 providing standardised metric mounting dimensions
• Stainless steel piston rod with a threaded connector
• Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
• Long service life
• Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Specifications
Attribute | Value |
Brand | Festo |
Diameter | 20 mm |
Bore | 16 mm |
Dimensions | 20 x 211 mm |
Manufacturer Series | DSNU |
Piston Rod Thread Gender | Male |
Length | 211 mm |
Action | Double |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20 °C |
Stroke | 100 mm |
Weight | 135.9 g |
Cushioning Type | Air |
Maximum Operating Temperature | +80 °C |
Model Number p | 19232 |