DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm

RS Stock No.:
7932746
Mfr. Prt No.:
1-79-211
Brand:
DeWALT
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
RS stock number 7932746
Product description DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm
Manufacturer / Brand DeWALT
Manufacturer part number 1-79-211

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWALT Nylon Tool Bags with Shoulder Straps

The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
DeWALT has created a series of durable tote/ tool bags with storage space to support just about any hand tool. These professional tool bags have multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.

Features and Benefits

• Ergonomic design for comfort
• Made from durable weather resistant materials
• Large internal capacity
• Inner Divider
• Heavy duty 600/1200 denier
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap

Dimensions

• DeWALT 1-79-209; L. 300 mm x W. 500 mm x H.310 mm
• DeWALT 1-79-211; L.330 mm x W.500 mm x H.310 mm

Tool Bag Options

• DeWALT 1-79-209; RS stock no: 793-2737
• DeWALT 1-79-211; RS stock no: 793-2746

Typical Application

Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality water-resistant material with a waterproof base.

Are zippers lockable?

No, the zippers are not lockable

Does this bag have wheels?

No, there are no wheels with this tool bag
Note: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand DeWALT
Width 500 mm
Length 330 mm
Bag Type Tool Bag
Shoulder Strap Yes
Lock Type Zipper
Height 310 mm
Material Nylon
Checking stock...
IDR
1,702,469.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,702,469.59
*price per unit indicative
"DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda