TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A
- RS Stock No.:
- 2568794
- Mfr. Prt No.:
- C42334A304A13
- Brand:
- TE Connectivity
![Logo for TE Connectivity](https://media.rs-online.com/h_40/brand/M3443-01.jpg)
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
RS stock number | 2568794 |
Product description | TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | C42334A304A13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | RP300 |
Maximum Operating Temperature | +125 °C |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Number of Contacts | 72 |
Minimum Operating Temperature | -55 °C |
Voltage Rating | 250 V ac, 300 V |
Current Rating | 4.5 A |
Gender | Male |
Body Orientation | Straight |