Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 2 A, 5 A, 49W Open Frame
- RS Stock No.:
- 6447203
- Mfr. Prt No.:
- RPD-60A
- Brand:
- Mean Well
![Logo for Mean Well](https://media.rs-online.com/h_40/brand/M2273-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6447203 |
Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 2 A, 5 A, 49W Open Frame |
Manufacturer / Brand | Mean Well |
Manufacturer part number | RPD-60A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6447203 |
Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 2 A, 5 A, 49W Open Frame |
Manufacturer / Brand | Mean Well |
Manufacturer part number | RPD-60A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RPD-60 Series, Universal Input, 2x4inch, Dual Output
Note
De-rating 2% per °C above 40°C.
MTBF to MIL-HDBK-217F (25°C).
APPROVALS : TUV, CB, UL recognised component for Canada & US
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on both outputs
Specifications
Attribute | Value |
Brand | Mean Well |
Mounting Type | Chassis Mount |
Width | 50.8 mm |
Depth | 29 mm |
Minimum Temperature | -20 °C |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Medical Approved | Yes |
Weight | 150 g |
Output Voltage | 5 V dc, 12 V dc |
Output Current | 2 A, 5 A |
Number of Outputs | 2 |
Package Type | Open Frame |
Maximum Temperature | +65 °C |
Length | 101.6 mm |
Power Rating | 49 W |