Knipex 250 mm Centre Cutters

RS Stock No.:
2481962
Mfr. Prt No.:
74 91 250
Brand:
Knipex
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
RS stock number 2481962
Product description Knipex 250 mm Centre Cutters
Manufacturer / Brand Knipex
Manufacturer part number 74 91 250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Leverage Centre Cutter

Manufactured from Chrome Vanadium steel with induction hardened centre cut precision ground cutting edges to 64 HRC
Polished chrome vanadium steel jaws
Designed with a forged eccentric cam pivot for very heavy duty use
Extra long handles for optimum power transmission
Fitted with PVC soft-grip handles


Specifications

Attribute Value
Brand Knipex
Overall Length 250 mm
Type Centre Cutters
Maximum Cutting Capacity 5.0 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
828,945.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1828,945.67
*price per unit indicative
"Knipex 250 mm Centre Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda