RS PRO 915 6V, 15Ah Alkaline Lantern Battery
- RS Stock No.:
- 7904681
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7904681 |
Product description | RS PRO 915 6V, 15Ah Alkaline Lantern Battery |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO lantern battery
From RS PRO, comes a great value lantern battery. Cased in metal and manufactured with zinc manganese alkaline, this battery is a fantastic solution for lanterns.
Features and benefits:
- Screw terminal connection on the battery
- Nominal voltage of 6V
- Temperature ranges of 30°C to 50°C
Applications
Lantern batteries are designed for use with flashlights or lanterns. Lantern batteries are suitable for low drain and heavy-duty use.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Dimensions | 68.5 x 68.5 x 102 mm |
Capacity | 15 Ah |
Size | 915 |
Nominal Voltage | 6 V |
Chemistry | Alkaline |