RS PRO 1.75mm Black CARBON-P 3D Printer Filament, 300g
- RS Stock No.:
- 9107046
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9107046 |
Product description | RS PRO 1.75mm Black CARBON-P 3D Printer Filament, 300g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
RS PRO 3D Printer Filament CARBON-P
This CARBON-P filament from our own RS PRO brand is suitable for a wide variety of applications, typically RC (radio control) parts. Many parts can be designed in your own home and then turned into a fully functioning component or at very least a well-designed prototype.
CARBON-P filament is 20% carbon fibre reinforced PETG (Polyethylene Terephthalate Glycol) based filament. The carbon fiber material is strong enough to replace aluminium at half the weight: use it when you want superior stiffness and minimal deflection.
Note
Due to virtually no warping of CARBON-P, this filament can also be printed without a heated bed. If you have a heated bed the recommend temperature is ± 35-60゚C
Benefits
3D printing with PETG filament delivers a result that gives the materials a clear look, which is less brittle and simpler to use than the base form of PET.
Features
- Increased impact and heat resistance (HDT) up to 80゚C
- Water-resistant
- Nozzle temperature of 210 - 250 °C
- Matt surface
- Abrasive (see additional info*)
Additional info:
* Please consider the use of a hardened steel nozzle when printing with CARBON-P. The carbon fiber is abrasive and will result in fast wear of regular brass nozzles.
CARBON-P can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light which will improve the shelf life significantly
Note:
Due to virtually no warping of CARBON-P, this filament can also be printed without a heated bed. If you have a heated bed the recommend temperature is ± 35-60゚C.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Diameter | 1.75 mm |
For Use With | Common Desktop 3D Printers |
Colour | Black |
Weight | 300 g |
Printing Technology | FDM |
Machine Specific | No |
Material Type | Special Materials |
Printing Material | CARBON-P |