RS PRO 2.85mm Clear GLASSBEND 3D Printer Filament, 500g

RS Stock No.:
8320624
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8320624
Product description RS PRO 2.85mm Clear GLASSBEND 3D Printer Filament, 500g
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
RS stock number 8320624
Product description RS PRO 2.85mm Clear GLASSBEND 3D Printer Filament, 500g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS 3D Printer Filament Glassbend

GLASSBEND is a crystal clear, strong, flexible and easy to print filament for 3D printing. These characteristics, together with the high degree of gloss, very low water absorption, practically no shrinkage or warping, very good interlayer adhesion and flame retardant properties make it a very special filament. The material is FCA (Food Contact Acceptable) approved. In short, a very diverse filament which can be used for many applications.

92% light transmission, so very bright
Strong and flexible
Very good interlayer adhesion
No ’wit-print’ at bow
Food Contact Acceptable
Almost no ”warping"

Recommended temperature for heated bed is ± 70-90˚C. Adhesion is possible on different surfaces.
GLASSBEND can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25˚C) and away from UV light. This enhances the shelf life significantly


Specifications

Attribute Value
Brand RS PRO
Weight 500 g
Printing Technology FDM
Material Type Flexible
Printing Material GLASSBEND
Diameter 2.85 mm
For Use With Common Desktop 3D Printers
Colour Clear
Machine Specific No
Checking stock...
IDR
225,513.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1225,513.50
*price per unit indicative
"RS PRO 2.85mm Clear GLASSBEND 3D Printer Filament, 500g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda