RS PRO 2.85mm Translucent Blue PET-G 3D Printer Filament, 500g

RS Stock No.:
8919321
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
RS stock number 8919321
Product description RS PRO 2.85mm Translucent Blue PET-G 3D Printer Filament, 500g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO 3D Printer Filament PETG

This (Polyethylene terephthalate Glycol‐Modified) PETG filament from our high-quality own brand RS PRO is a perfect addition to your filament assortment. PETG filament is very strong and versatile with great thermal resistance. PETG combines the ease of use of PLA filament with the strength and durability of ABS filament.

Benefits

• It barely warps and produces no odours or fumes when printed
• Non-biodegradable, but it is 100% reclaimable
• PETG is known for its clarity and is also very good at bridging
• PETG's strength is much higher than PLA
• Food safe material
• PETG filament is hydrophobic and therefore does not absorb water

Features

  • Higher melting temperature for better mechanical strength

  • Free from harmful or hazardous materials

  • Low shrinkage rate

  • High rigidity combined with good flex

  • Produces objects with higher toughness

  • Needs printing head - recommended temperature for the heated bed is ± 35-60 °C

  • Parts can withstand temperatures of up to 80 °C without losing strength

  • Easy to glue with acetone

  • PETG filament can be used on all common desktop FDM or FFF technology 3D printers

Applications

PETG is a great material for high impact mechanical parts that may be subjected to moderate heat loads. This material is more wear and impact resistant than ABS while still being very cost-effective for production printing applications.

Storage

Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly.

Note

  • At the end of the print, make sure to correctly store the filament back in the resealable bag. It is recommended to clean the nozzle when you change the material to prevent a partial clog.

  • When the print begins make sure the first layer is correctly laid down and sticking well to the bed before leaving the printer to finish the print.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Machine Specific No
Material Type PET
Printing Material PET-G
Printing Technology FDM
Diameter 2.85 mm
For Use With Common Desktop 3D Printers
Colour Translucent Blue
Weight 500 g
Checking stock...
IDR
458,998.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1458,998.64
*price per unit indicative
"RS PRO 2.85mm Translucent Blue PET-G 3D Printer Filament, 500g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda