RS PRO Inductive Proximity Sensor – Block, PNP Output, 40 mm Detection, IP68

RS Stock No.:
0208279
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
RS stock number 0208279
Product description RS PRO Inductive Proximity Sensor - Block, PNP Output, 40 mm Detection, IP68
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
IP Rating IP68
Output Type PNP
Minimum Operating Temperature -30 °C
Maximum Switching Frequency 250 Hz
Supply Voltage 10 → 30 V dc
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Block
Short Circuit Overload Protection Yes
Housing Material Plastic
Mounting Type Non-Flush
Depth 40 mm
Length 114 mm
Width 40 mm
Terminal Type M20 Gland
Detection Range 40 mm
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,848,581.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,848,581.36
*price per unit indicative
"RS PRO Inductive Proximity Sensor - Block, PNP Output, 40 mm Detection, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products