RS PRO M30 x 1.5 Inductive Proximity Sensor – Barrel, PNP Output, 20 mm Detection, IP68
- RS Stock No.:
- 0208308
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
RS stock number | 0208308 |
Product description | RS PRO M30 x 1.5 Inductive Proximity Sensor - Barrel, PNP Output, 20 mm Detection, IP68 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Size | M30 x 1.5 |
Terminal Type | 4-Pin M12 Connector |
Detection Range | 20 mm |
Supply Voltage | 10 → 30 V dc |
Maximum Operating Temperature | +85 °C |
Output Type | PNP |
Minimum Operating Temperature | -30 °C |
Shielding | Partial |
Maximum Switching Frequency | 1.5 kHz |
Sensor Technology | Inductive |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum DC Voltage | 30 V |
Reverse Polarity Protection | Yes |
Body Style | Barrel |
Short Circuit Overload Protection | Yes |
Housing Material | Stainless Steel |
Length | 62 mm |
IP Rating | IP68 |