RS PRO 2.85mm Light Wood 3D Printer Filament, 500g
- RS Stock No.:
- 9107059
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9107059 |
Product description | RS PRO 2.85mm Light Wood 3D Printer Filament, 500g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
RS 3D Printer Filament WOOD
WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Note
Due to its low tendency to warp WOOD can also be printed without a heated bed. If you have a heated bed the recommended temperature is ± 35-60゚C.
WOOD can be used on all common desktop FDM or FFF technology 3D printers.
We advise a nozzle > 0,4mm
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly
Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle
Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Specifications
Attribute | Value |
Brand | RS PRO |
Diameter | 2.85 mm |
For Use With | Common Desktop 3D Printers |
Colour | Light Wood |
Weight | 500 g |
Printing Technology | FDM |
Machine Specific | No |
Material Type | Special Materials |
Printing Material | Wood |