RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V

RS Stock No.:
1365674
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365674
Product description RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V
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
RS stock number 1365674
Product description RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO MP-1 Magnet Stick

Alternating currents, direct currents, magnetic fields and strong magnets are all detectable with the MP-1 from our high quality RS PRO range.

The tip of the MP-1 will light up in the presence of magnetic fields, with the reverse side featuring a light for those confined working areas or dark environments. Designed with an ergonomic grip, the light weight Magnet Stick can also be clipped on to pockets or in to tool kits.

Features and Benefits:

• 2 x AAA battery powered (included)
• 32 mA work max current
• -10°C to 50°C (14°F to 122°F) operating temperature
• 3000 m altitude
• 48g weight
• Contaminated Distinction: II

Frequently asked questions:

How do magnetic field sensors and detectors work?
Magnetic field sensors are able to detect changes such as direction, strength or flux in a magnetic field. Magnetic field detectors are able to detect fields, such as unipolar, bipolar and electro-magnetic. There are many types of technology used for this and they all have different approaches. Some record the resistance, some have coils surrounding magnetic material, another measures fields against an internal magnet based response that runs through a fluxing set of parameters. Some devices contain switches, when the state of the switch is changed for example from open to closed, a magnetic field has been detected. The most commonly known technologies are Fluxgate, Hall Effect, Magnetoresistive, magnetoinductive and SQUID. (Superconducting quantum interference devices)


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -10 °C
Minimum Detection Voltage 600 V
Model Number p MP-1
Safety Category CAT II 1000 V, CAT III 600 V, CAT IV 300 V
Safety Category Level CAT II, CAT III, CAT IV
Indicator Type Magnetic Field
Maximum Operating Temperature +50 °C
Maximum Detection Voltage 1000 V
Safety Category Voltage 300 V, 600 V, 1000 V
Checking stock...
IDR
296,419.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1296,419.14
*price per unit indicative
"RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda