RS PRO 155B Bluetooth Power Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
1624455
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1624455
Product description RS PRO 155B Bluetooth Power Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
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
RS stock number 1624455
Product description RS PRO 155B Bluetooth Power Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Non-Contact Voltage Detector Yes
Width 103 mm
Length 243 mm
Absolute Maximum Resistance Measurement 100 kΩ
Dimensions 243 x 103 x 55 mm
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts)
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS Yes
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Model Number 155B
Minimum Operating Temperature 0 °C
Height 55 mm
Resistance Measurement Resolution 100 mΩ
Maximum Conductor Size 33 Dia. mm
Battery Life 50 h
Jaw Capacity Busbars 33 mm
Weight 540 g
Safety Category Level CAT III, CAT IV
Clamp Meter Type Power Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Connectivity Bluetooth
Safety Category Voltage 600 V, 1000 V
Battery Type 1.5 V AAA, Alkaline
Absolute Maximum Temperature Measurement +1000 °C
Absolute Maximum AC Voltage Measurement 1000 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1 + 5 Digits %
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Bar Graphs, LED
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Checking stock...
IDR
3,238,898.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,238,898.31
*price per unit indicative
"RS PRO 155B Bluetooth Power Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products