RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load

RS Stock No.:
1874988
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
RS stock number 1874988
Product description RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Overall Height 1790 mm
Brakes Yes
Platform Length 1150 mm
Wheel Type Castor
Platform Width 750 mm
Weight Class Heavy Duty
Platform Dimensions 1150 x 750 mm
Load Capacity 3 x 30 kg
Wheel Diameter 200 mm
Wheel Material Rubber
Number of Levels 3
Type Heavy Duty
Checking stock...
IDR
17,836,020.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,836,020.05
*price per unit indicative
"RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda