RS PRO Metallic Tape, 50mm x 45m
- RS Stock No.:
- 1468962
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
RS stock number | 1468962 |
Product description | RS PRO Metallic Tape, 50mm x 45m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 50 mm |
Adhesive Material | Aluminium Foil |
Foil Thickness | 0.04 mm |
Tape Type | Aluminium Tape |
Minimum Temperature Resistance | -20 °C |
Maximum Temperature Resistance | +110 °C |
Adhesion Strength | 3.8 N/cm |
Total Thickness | 0.08 mm |
Length | 45 m |