RS PRO Chrome Vanadium Steel Pliers Long Nose Pliers, 160 mm Overall Length
- RS Stock No.:
- 0487090
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
RS stock number | 0487090 |
Product description | RS PRO Chrome Vanadium Steel Pliers Long Nose Pliers, 160 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Electricians Snipe Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. The long nose ensures more delicate control that is perfect for manipulation soft wire or components. There is also an integrated cutter for added versatility.
Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these long nose pliers are suited for electrical applications.
Features and Benefits
• Ideal for precision work with soft wire
• Ergonomic non-slip handles with finger guards
• Handle insulation proof tested to 10 kV ac
• Chrome vanadium steel construction for long and reliable tool life
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.
They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
WARNING : These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools.
Features and Benefits:
Ergonomic, comfortable grip
Meet standard cutting and load test
Serrated jaw
Specifications
Attribute | Value |
Brand | RS PRO |
Cutting Capacity | 2.5 mm |
Overall Length | 160 mm |
Tip Style | Straight |
Jaw Depth | 8 mm |
Plier Type | Long Nose Pliers |
Jaw Length | 51 mm |
Material | Chrome Vanadium Steel |