RS PRO Cloth Tape, 50m x 50mm, Silver, Gloss Finish
- RS Stock No.:
- 1467416
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
RS stock number | 1467416 |
Product description | RS PRO Cloth Tape, 50m x 50mm, Silver, Gloss Finish |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Backing Material | Fabric |
Tensile Strength | 32 N/cm |
Width | 50 mm |
Maximum Operating Temperature | +80 °C |
Adhesive Material | Rubber Resin |
Elongation at Break | 24 % |
Tape Type | Cloth Tape |
Thickness | 0.23 mm |
Minimum Operating Temperature | -50 °C |
Finish | Gloss |
Colour | Silver |
Adhesion Strength | 3.5 N/cm, 5.5 N/cm |
Length | 50 m |