RS PRO 2.85mm Copper MT-COPPER 3D Printer Filament, 750g
- RS Stock No.:
- 1254348
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1254348 |
Product description | RS PRO 2.85mm Copper MT-COPPER 3D Printer Filament, 750g |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1254348 |
Product description | RS PRO 2.85mm Copper MT-COPPER 3D Printer Filament, 750g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
RS Pro 3D Printer Filament MT-COPPER
RS Pro MT-COPPER is 80% copper filled filament which is easy to print, sand & polish. With MT-COPPER, you can create the most beautiful objects with real METAL characteristics. Due to the high percentage of fillers MT-COPPER as virtually no shrinkage. A special lubricant increases the flow and prevents MT-COPPER to adhere to the nozzle
Note
Consider the use of a hardened steel nozzle when printing with MT-COPPER
Approx. 80% copper content
PLA-based, 3 times heavier
Metal feel and “cold” touch
Excellent printability on both direct and Bowden style 3D printers
Processing additive added for easy and reliable printing
Quick and easy polishing and other post-processing
Possibility to print with retraction
Works on nozzles >0.35 mm
MT-COPPER can be printed without a heated bed, but if you do have a heated bed the recommended temperature is ±35-60˚C. Storage: Cool and dry (15-25˚C) and away from UV light
Specifications
Attribute | Value |
Brand | RS PRO |
Machine Specific | No |
Printing Material | MT-COPPER |
Diameter | 2.85 mm |
Colour | Copper |
Weight | 750 g |
Printing Technology | FDM |