RS PRO ICM134 HVAC Clamp Meter, 4mA dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V

RS Stock No.:
1233228
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233228
Product description RS PRO ICM134 HVAC Clamp Meter, 4mA dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
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
RS stock number 1233228
Product description RS PRO ICM134 HVAC Clamp Meter, 4mA dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro ICM134 HVAC Current Clampmeter

From RS PRO, this current clampmeter features multimeter and thermometer functions, and is ideally suited to HVAC and electrical maintenance applications up to 600 A ac.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a belt pouch carry case to keep the clampmeter safe and secure during transit and close at hand when working.

Features and Benefits
• 4000 Count large backlit LCD display
• 750 V ac / 1000 dc voltage measurement
• 600 A ac current measurement
• 4000 μA dc current measurement ideal for flame sensor testing
• 40 MΩ resistance measurement.
• 4 mF capacitance measurement
• -40°C → 400°C type K thermocouple temperature measurement input & sensor
• Continuity & diode test
• Display hold function
• 32 mm conductor jaw size
• Complies with IEC 61010-1 CAT III 600 V, CAT II 1000 V

Applications

Current clamp meters are designed for current measurement in electrical testing, and combine a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

As this clamp meter also features temperature measurement and probe accessories, it is ideal for HVAC installation and maintenance applications.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with
9 V battery, carry case, test leads, type K thermocouple adapter and type K bead sensor, vinyl belt pouch and users

SUPPLIED_WITH : 9 V battery, carry case, test leads, type K thermo


Specifications

Attribute Value
Brand RS PRO
Maximum Conductor Size 32 (Dia.) mm
Battery Life 200 h
Jaw Capacity Busbars 32 mm
Safety Category Level CAT II, CAT III
Absolute Maximum Resistance Measurement 40 MΩ
Absolute Maximum DC Current Measurement 4 mA dc
AC Current Measurement Resolution 100 mA
Clamp Meter Type HVAC Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type 9V Alkaline
Absolute Maximum Temperature Measurement +1000 °F, +400 °C
Best DC Voltage Accuracy ±(0.9% rdg + 2dgts)
DC Voltage Measurement Resolution 1 mV
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature
Absolute Maximum AC Voltage Measurement 750 V ac
Best Temperature Measurement Accuracy 1 °C, 1 °F
Safety Category CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy ±0.7% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number ICM134
Best AC Current Accuracy ±(1.9% rdg + 1A)
Power Source Battery
Minimum Operating Temperature 0 °C
AC Voltage Measurement Resolution 1 mV
Checking stock...
IDR
3,455,915.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,455,915.72
*price per unit indicative
"RS PRO ICM134 HVAC Clamp Meter, 4mA dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products