RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V

RS Stock No.:
1233229
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233229
Product description RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V
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
RS stock number 1233229
Product description RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ICM135R True RMS Clampmeter

From the trusted RS PRO brand, this ICM133R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 600 A ac measurement
• 600 V ac/dc voltage measurement
• 34 mm diameter conductor jaw capacity
• 4000 Count backlit LCD display with analogue bargraph
• True RMS reading on AC mode
• Resistance & continuity beeper < 30 Ω
• Display Hold & Min Max Function
• 10 ms Peak Hold on ac A & ac V
• Frequency Counter
• Auto Power Off (30 minutes)
• Separate battery compartment
• 600 V circuit protection
• Complies with EN61010 CAT III 600 V Safety Standard for industrial applications

Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC voltage as well as current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Note

Clamp will only work around individual conductor

SUPPLIED_WITH : Test leads, carry case, instruction leaflet and 9

Feature and Benefits

600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(1.9% rdg + 5dgts)
Power Source Battery
Width 50 mm
Length 76 mm
Absolute Maximum Resistance Measurement 400 Ω
AC Current Measurement Resolution 100 mA
Dimensions 76 x 50 x 220 mm
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance
True RMS Yes
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Model Number ICM135R
Resistance Measurement Resolution 100 mΩ
Minimum Operating Temperature 0 °C
Height 220 mm
AC Voltage Measurement Resolution 100 mV
Weight 360 g
Maximum Conductor Size 34 (Dia.) mm
Battery Life 300 h
Safety Category Level CAT III
Jaw Capacity Busbars 34 mm
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Safety Category Voltage 600 V
Battery Type 9V, IEC 6F22, NEDA 1604
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600 V
Best Resistance Measurement Accuracy ±1% + 3 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,072,962.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,072,962.33
*price per unit indicative
"RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products