RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V
- RS Stock No.:
- 1233252
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233252 |
Product description | RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233252 |
Product description | RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ICM30R AC-DC Current Clamp Multimeter
From RS PRO, this ICM30R clamp meter is a high performing solution for current measurement. The multifunction clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.
It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
• True-RMS reading
• 4000 Count digital display
• Auto-ranging
• Dual hall sensor
• Nickel-Steel alloy jaw mechanism
• AC-DC 300 A
• AC-DC 600 V
• 0.5% basic DC Voltage accuracy
• 1.5% basic AC Voltage accuracy
• 1.0% basic DC A / AC A accuracy
• 0.9% basic Ohms accuracy
• Continuity beeper
• 10 mA resolution
• Auto-Zeroing key for DC Amps
• Data hold function
• MAX hold function
• Auto power off selectable
• 600 V protection in every range
• Up to 22 mm Diameter conductor
• Insulated input jacks
• Hand guard designed
• Power Requirement: Alkaline AAA size 1.5 V x 2
Applications
This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
The multifunction clampmeter can also measure continuity, AC and DC voltage as well as AC adn DC current.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : Test leads, batteries, manual and carrying case
Specifications
Attribute | Value |
Brand | RS PRO |
AC Current Measurement Resolution | 10 mA |
Best DC Voltage Accuracy | ±(0.5% rdg + 2dgts) |
DC Voltage Measurement Resolution | 100 µV |
True RMS | Yes |
Absolute Maximum Resistance Measurement | 40 MΩ |
Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
Model Number | ICM30R |
Minimum Operating Temperature | 0 °C |
Height | 27 mm |
DC Current Measurement Resolution | 10 mA |
AC Voltage Measurement Resolution | 100 µV |
Maximum Conductor Size | 22 (Dia.) mm |
Battery Life | 60 h |
Jaw Capacity Busbars | 22 mm |
Safety Category Level | CAT III |
Weight | 205 g |
Resistance Measurement Resolution | 1 kΩ |
Absolute Maximum DC Current Measurement | 300 A dc |
Best DC Current Accuracy | ±(1% rdg + 2dgts) |
Dimensions | 192 x 66 x 27 mm |
Clamp Meter Type | AC/DC Clamp Meter |
Absolute Maximum AC Current Measurement | 300 A ac |
Safety Category Voltage | 300 V |
Battery Type | AAA |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Safety Category | CAT III 300 V |
Best Resistance Measurement Accuracy | + 5 Digits; ±2.5% |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |
Best AC Current Accuracy | ±(1% rdg + 3dgts) |
Power Source | Battery |
Width | 66 mm |
Length | 192 mm |