RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
1233232
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233232
Product description RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
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
RS stock number 1233232
Product description RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ICMA5 Open Jaw Clampmeter

From the trusted RS PRO brand, the ICMA5 Slimline clamp meter is used to check voltage, resistance, continuity and current. The integral non-contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non-intrusive measurement of ac currents up to 200 A.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

Features and Benefits

• 2000 Counts large LCD display
• Open jaw technology - 16 mm dia. conductor size
• 200 A ac measurement capability
• 750 V ac / 1000 V dc measurement range
• Integral non-contact AC voltage detector with visual & audible indication
• 20 MΩ resistance range
• Continuity and Diode Test
• Display hold
• Auto-power off
• Conforms to EN61010-1 (safety rating) CAT IV 600 V, CAT III 1000 V

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current, voltage and continuity. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods. As this is an open clamp clampmeter, it is ideal for quicker readings

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : PP3 9V alkaline battery, test leads and instructio


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(3% rdg + 3dgts)
Power Source Battery
Minimum Operating Temperature -20 °C
Absolute Maximum Resistance Measurement 2 kΩ
Height 198 mm
Width 46 mm
AC Voltage Measurement Resolution 100 mV
Length 66 mm
Maximum Conductor Size 16 (Dia.) mm
Battery Life 250 h
Jaw Capacity Busbars 16 mm
Weight 280 g
Safety Category Level CAT III, CAT IV
AC Current Measurement Resolution 100 mA
Clamp Meter Type AC Open Jaw Clamp Meter
Absolute Maximum AC Current Measurement 200 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type 9V, IEC 6F22, NEDA 1604
Dimensions 66 x 46 x 198 mm
Best DC Voltage Accuracy ±(1.5% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Absolute Maximum AC Voltage Measurement 1000 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number ICMA5
Checking stock...
IDR
2,431,245.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,431,245.31
*price per unit indicative
"RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products