RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V
- RS Stock No.:
- 1241957
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1241957 |
Product description | RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1241957 |
Product description | RS PRO ICMA9 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro ICMA9 Clampmeter
RS Pro ICMA9 clamp meter with high performance. Fully automatic intelligent tester that selects the measuring function dependent on input terminal and clamp conditions. No range or function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance and AC current.
Features and Benefits
6000 Count display with annunciators
Auto sensing on ACV, DCV, Ω, ACA
400 A ac measurement capability
±(2% + 3 digits) basic ac current accuracy
600 V ac/dc voltage measuring range
2 kΩ resistance range with continuity beeper
Display hold function
Auto power off and low battery indicator
Detachable leads to allow replacement or connection of fused test leads
27 mm diameter conductor jaw capacity
Safety to EN61010 CAT, III 600 V
Specifications
Attribute | Value |
Brand | RS PRO |
Clamp Meter Type | AC Current Clamp Meter |
Absolute Maximum AC Current Measurement | 600 A ac |
Absolute Maximum Resistance Measurement | 2 kΩ |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9 V Alkaline (NEDA 1604 or IEC 6F22) |
Absolute Maximum AC Voltage Measurement | 750 V ac |
Safety Category | CAT II 1000 V, CAT III 600 V |
Best Resistance Measurement Accuracy | ±2 % + 2 Digits |
Absolute Maximum DC Voltage Measurement | 999.9 V dc |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |
Best AC Current Accuracy | ±(1.8% rdg + 3dgts) |
Power Source | Battery |
Width | 46 mm |
Length | 66 mm |
AC Current Measurement Resolution | 100 mA |
Dimensions | 66 x 46 x 198 mm |
Best DC Voltage Accuracy | ±(1% rdg + 2dgts) |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance |
Best AC Voltage Accuracy | ±(1.5% rdg + 3dgts) |
Model Number | ICMA9 |
Minimum Operating Temperature | 0 °C |
Height | 198 mm |
AC Voltage Measurement Resolution | 100 mV |
Maximum Conductor Size | 27 mm |
Battery Life | 250 h |
Jaw Capacity Busbars | 27 mm |
Weight | 260 g |
Safety Category Level | CAT II, CAT III |