RS PRO IDM103N Handheld Digital Multimeter

RS Stock No.:
1233235
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233235
Product description RS PRO IDM103N Handheld Digital Multimeter
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
RS stock number 1233235
Product description RS PRO IDM103N Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM103N Digital Multimeter

RS PRO IDM103N digital multimeters are handheld devices which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.

This digital multimeter offers high specification performance with 4000 Count display and 42 segment bar graph.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

WARNING : When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.

Features and Benefits

10 A (continuous) current range
Data hold/relative modes
1 MHz counter with full 9999 Count display
Diode test and continuity sounder
4 nF to 40 μF capacitance ranges
Mains proof resistance ranges
Full autoranging with manual override
Auto power shutdown
Digital display update rate 2 per second
Bargraph display update rate 20 per second
Fused 400 mA and 10A ranges
Dust and water protected to IP64
Water resistant via O-Ring sealed case
Dual high energy fuse protection

What does it measure?

DC and AC voltages - up to 1000 V
DC and AC current - up 10A with 10 mA resolution
Resistance and continuity checking - up to 40 MΩ
Capacitance - up to 40 mF
Frequency - up to 400 MHz

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Display

The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.

RS-232 Optical Interface

The IDM103N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.

Batteries

Batteries can be easily replaced by unscrewing two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Test Clips
User Manual
Protective Holster

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Capacitance Measurement Resolution 1 pF
Height 212 mm
Absolute Maximum Resistance Measurement 40 MΩ
DC Current Measurement Resolution 10 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p IDM103N
Battery Life 500 h
Weight 620 g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±0.6% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Resistance Measurement Resolution 100 mΩ
Safety Category Voltage 600 V, 1000 V
Battery Type AAA 1.5 V, AM4, IEC LR03
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±0.6% + 3 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Best AC Current Accuracy ±1.5% + 5 Digits
Width 55 mm
Length 100 mm
Absolute Maximum Capacitance Measurement 40 mF
AC Current Measurement Resolution 10 µA ac
Maximum Frequency 40 MHz
Dimensions 100 x 55 x 212 (with Holster) mm
Best DC Voltage Accuracy ±0.25% + 2 Digits
DC Voltage Measurement Resolution 100 µV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance
Multimeter Type Handheld
True RMS No
Best AC Voltage Accuracy ±1.3% + 5 Digits
Best Capacitance Measurement Accuracy ±2% + 8 Digits
Checking stock...
IDR
3,893,411.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,893,411.91
*price per unit indicative
"RS PRO IDM103N Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products