RS PRO IDM61 Handheld Digital Multimeter

RS Stock No.:
1233237
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233237
Product description RS PRO IDM61 Handheld Digital Multimeter
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
RS stock number 1233237
Product description RS PRO IDM61 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM61 Digital Multimeter

IDM61 high-performance pocket multimeter with non-contact voltage detector. This meter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Features and Benefits

Compact design with soft rubber side grips
2000 Counts LCD display
6 functions / 14 ranges
1000 V ac/dc measurement range
Integral non-contact AC voltage detector with visual & audible indication (50 V ac to 600 V ac, 50 Hz to 500 Hz)
Resistance/ Continuity and Diode Test
Full autoranging with manual override
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V

What does it measure?

DC and AC voltages - up to 1000 V dc and 750 V ac
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 2 V

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Non-Contact Voltage Detection

The IDM61 multimeter has a VoltSense feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.

Batteries

Batteries can be easily replaced by unscrewing one screw to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Battery (Installed)
User Manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Height 156 mm
Width 44 mm
Absolute Maximum Resistance Measurement 20 MΩ
AC Voltage Measurement Resolution 0.1 mV ac
Length 74 mm
Model Number p IDM61
Battery Life 250 h
Weight 250 g
Safety Category Level CAT II, CAT III
Resistance Measurement Resolution 100 mΩ
Safety Category Voltage 600 V, 1000 V
Battery Type AAA 1.5 V, AM4, IEC LR03
Dimensions 74 x 44 x 156 mm
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Multimeter Type Handheld
Absolute Maximum AC Voltage Measurement 750 V ac
Best Resistance Measurement Accuracy ±0.7% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
True RMS No
Display Type Digital
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±1.5% + 5 Digits
Checking stock...
IDR
2,068,640.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,068,640.58
*price per unit indicative
"RS PRO IDM61 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products