RS PRO IDM71 Handheld Digital Multimeter

RS Stock No.:
1233239
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233239
Product description RS PRO IDM71 Handheld Digital Multimeter
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
RS stock number 1233239
Product description RS PRO IDM71 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM71 Digital Multimeter

IDM71 are compact, rugged and high performing digital multimeters. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

Handy and compact housing
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with tilt stand and lead storage

What does it measure?

DC and AC Voltages - up to 1000 V dc
DC and AC Current - up to 600μA
Resistance and continuity tester - up to 60 MΩ
Diode - open circuit voltage up to 3 V
Capacitance - range from 6 nF to 6 mF

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

RS-232 Optical Interface

The IDM73N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.

Batteries

Batteries can be easily replaced by unscrewing only two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

Display

The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.

What does it include?

Pair of Test Leads
Battery (Installed)
Protective Holster
User Manual

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±1.5% + 5 Digits
Width 44 mm
Length 82 mm
Absolute Maximum Resistance Measurement 60 MΩ
Absolute Maximum Capacitance Measurement 6 mF
Maximum Frequency 60 MHz
Dimensions 82 x 44 x 164 mm
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Display Type Digital
Resistance Measurement Resolution 100 mΩ
Maximum Operating Temperature +50 °C
Weight 400 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 6 mA dc
Best DC Current Accuracy ±1% + 2 Digits
Absolute Maximum AC Current Measurement 6 mA ac
Safety Category Voltage 600 V, 1000 V
Battery Type AAA 1.5 V, AM4, IEC LR03
Absolute Maximum AC Voltage Measurement 750 V ac
Best Resistance Measurement Accuracy ±0.7% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
True RMS Yes
Best AC Voltage Accuracy ±0.9% + 5 Digits
Multimeter Type Handheld
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 1 pF
Height 164 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p IDM71
Battery Life 300 h
Checking stock...
IDR
2,409,637.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,409,637.97
*price per unit indicative
"RS PRO IDM71 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products