RS PRO IEK10N AC Current Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V

RS Stock No.:
1241958
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241958
Product description RS PRO IEK10N AC Current Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V
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
RS stock number 1241958
Product description RS PRO IEK10N AC Current Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(1.9% rdg + 0.5A)
Power Source Battery
Width 42 mm
Length 145 mm
Absolute Maximum Resistance Measurement 30 MΩ
AC Current Measurement Resolution 30 mA
Dimensions 145 x 42 x 24 mm
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts)
DC Voltage Measurement Resolution 100 µV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance
Best AC Voltage Accuracy ±(1.7% rdg + 7dgts)
Model Number IEK10N
Minimum Operating Temperature 0 °C
Resistance Measurement Resolution 100 mΩ
Height 24 mm
AC Voltage Measurement Resolution 1 mV
Maximum Conductor Size 29 mm
Battery Life 800 h
Jaw Capacity Busbars 29 mm
Weight 112 g
Safety Category Level CAT II, CAT III
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 300 A ac
Safety Category Voltage 300 V, 600 V
Battery Type AAA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT II 600 V, CAT III 300 V
Best Resistance Measurement Accuracy ±3% + 5 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,302,650.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,302,650.17
*price per unit indicative
"RS PRO IEK10N AC Current Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products