RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV
- RS Stock No.:
- 1233220
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233220 |
Product description | RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233220 |
Product description | RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Insulation & Continuity Testers
RS Pro IIT1500 Insulation Tester
Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation meter is compact, very robust and features a shockproof housing to ensure prolonged life. Our rugged insulation tester is also equipped with a large LCD display, a very handy stand and a very convenient test probe holder to keep it neat. Insulation tests are also commonly referred to as ’Megger tests’.
Features and benefits:
• Large LCD display with backlighting to easily see all the relevant information clearly.
• Convenient compare function (Pass/Fail)
• Auto power off after idle timer has been surpassed to save battery power.
• Insulation testing: 50V, 100V, 250V, 500V and 1000V.
• High frequency rejection so the noise does not affect the final result.
• Convenient testing probe so you don’t have to press “test” all the time
• Resistance capability from 0.01Ω up to 20.00KΩ
• Provided with high quality test equipment so you can use it out of the box.
• Auto AC/DC voltage detection
• Auto calculation of PI (Polarization Index) and DAR (Dielectric Absorption Ratio)
• Ergonomic tilt stand, nail hook and convenient storage for testing probes
• Battery life of 1100 times of the insulation test.
• CAT IV 600 V safety rating
This insulation tester can be used in plenty of scenarios and with it being rugged and packed with features you can bring it on the job, use it easily at work or keep it at home for personal projects.
FAQ (Frequently Used Questions)
Can you use re-chargeable batteries?
Yes. Re-chargeable batteries will be more efficient for you in the long run. This product is supplied with 4 alkaline batteries.
Supplied with: Test-lead set, crocodile clips, remote test probe, rubber holster testing hanger kit, 4 AA alkaline batters and an instruction manual.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Safety Category | CAT IV 600 V |
Display Type | Auto Backlit Analog Bar Graph Display |
Maximum Operating Temperature | +50 °C |
Maximum Insulation Resistance Measurement | 20 GΩ |
Power Source | Battery |
Minimum Operating Temperature | 0 °C |
Height | 200 mm |
Width | 51.2 mm |
Length | 95 mm |
Model Number p | IIT1500 |
Minimum Test Voltage | 50 V |
Tester Type | Insulation Tester |
Safety Category Voltage | 600 V |
Battery Type | Alkaline |
Dimensions | 95 x 51.2 x 200 mm |
Battery Life | 1100 (times of insulation tests) |
Weight | 630 g |
Safety Category Level | CAT IV |
Maximum Test Voltage | 1000 V |