RS PRO RS5500, Insulation Tester, 1000V, 2GΩ, CAT III 1000V

RS Stock No.:
1231931
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231931
Product description RS PRO RS5500, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
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
RS stock number 1231931
Product description RS PRO RS5500, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Insulation Testers

RS Pro RS5500 Insulation & Continuity Tester

Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.

RS5500 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.

SUPPLIED_WITH : Test leads, AA 1.5 V batteries x6, plastic carryin

Features and Benefits:

• Large dual display with backlight
• Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
•Weight approximately 700 g includes battery

Dimensions 200 mm x 92 mm x 50 mm


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Maximum Insulation Resistance Measurement 2 GΩ
Height 200 mm
Width 50 mm
Safety Category Level CAT III
Test Current ≤200 mA
Length 92 mm
Model Number p RS5500
Weight 582 g
Maximum Test Voltage 1000 V
Minimum Test Voltage 250 V
Tester Type Insulation Tester
Safety Category Voltage 1000 V
Battery Type AA
Dimensions 92 x 50 x 200 mm
Safety Category CAT III 1000 V
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
2,272,546.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,272,546.74
*price per unit indicative
"RS PRO RS5500, Insulation Tester, 1000V, 2GΩ, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda