RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
- RS Stock No.:
- 1233258
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233258 |
Product description | RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233258 |
Product description | RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro IPM138N Power Clampmeter
From the trusted RS PRO brand, the IPM138N Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT II and CAT III safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
• 6000 Count digital display
• Backlit, Large-scale display
• True RMS reading on AC+DC mode
• Auto AC-DC 600 A capability and selection
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• Power 600 K Watt capability
• 20 K Ohms Resistance capability
• Continuity Beeper
• Frequency Counter
• Power and Power factor measurement
• Total Harmonics distortion measurement
• °C / °F Temperature Function
• Inrush Current measurement
• DCA Auto-Zeroing Key
• Peak Hold
• MIN/MAX Function
• Display Hold
• Phase rotation indication
• Auto Power Off
• 4 ft Drop Proof
• Deluxe Carrying Case
• Convenient Battery Door
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : Battery (installed), carrying case, temperature so
Specifications
Attribute | Value |
Brand | RS PRO |
Best AC Current Accuracy | ±(1% rdg + 5dgts) |
Power Source | Battery |
Width | 51 mm |
Length | 78 mm |
Absolute Maximum Resistance Measurement | 20 kΩ |
AC Current Measurement Resolution | 100 mA |
Dimensions | 78 x 51 x 235 mm |
Best DC Voltage Accuracy | ±(0.7% rdg + 5dgts) |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage |
Best Temperature Measurement Accuracy | ±1 % |
True RMS | Yes |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
Resistance Measurement Resolution | 100 mΩ |
Model Number | IPM138N |
Minimum Operating Temperature | 0 °C |
Height | 235 mm |
DC Current Measurement Resolution | 100 mA |
AC Voltage Measurement Resolution | 100 mV |
Maximum Conductor Size | 35 (Dia.) mm |
Battery Life | 50 h |
Jaw Capacity Busbars | 35 mm |
Weight | 380 g |
Safety Category Level | CAT II, CAT III |
Absolute Maximum DC Current Measurement | 600 A dc |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Absolute Maximum Temperature Measurement | +1000 °C, +1832 °F |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Safety Category | CAT II 1000 V, CAT III 600 V |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Best DC Current Accuracy | ±(1% rdg + 5dgts) |
Clamp Meter Type | Power Clamp Meter |
Absolute Maximum AC Current Measurement | 600 A ac |
Temperature Measurement Resolution | 0.1 °C, 1 °F |
Safety Category Voltage | 600 V, 1000 V |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |