RS PRO Male Mini DisplayPort to Male HDMI Display Port Cable, 4.5m

RS Stock No.:
1448608
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448608
Product description RS PRO Male Mini DisplayPort to Male HDMI Display Port Cable, 4.5m
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
RS stock number 1448608
Product description RS PRO Male Mini DisplayPort to Male HDMI Display Port Cable, 4.5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Mini DisplayPort Mini DisplayPort-HDTV, Male / Male

Defining a new digital audio / video interconnection this DisplayPort can be used between computers and display monitors. Home theatres can also be connected to a computer using DisplayPorts.

Note

Mini DisplayPort cable only works in one direction. The DisplayPort plug has to be connected to the source device. (e.g. Graphic card)


Specifications

Attribute Value
Connector A Mini DisplayPort
Brand RS PRO
Series Value
Connector B Gender Male
Shielding Shielded
Cable Type DisplayPort
Connector A Type Mini Display Port
Outer Sheath Material PVC
Size of Strands 32 AWG
Connector A Gender Male
Length 4.5 m
Connector B Type HDMI
Sheath Colour Black
Connector B HDMI
Checking stock...
IDR
684,617.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1684,617.03
*price per unit indicative
"RS PRO Male Mini DisplayPort to Male HDMI Display Port Cable, 4.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda