RS PRO RS53-II J, K Input Wired Digital Thermometer

RS Stock No.:
1233217
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
RS stock number 1233217
Product description RS PRO RS53-II J, K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Digital Thermometer - RS53II Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The 53 hand held model, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Note

The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information. Optional RS50 series software (valid only for RS Pro 53 & RS Pro 55) and USB cable available (704-8135).

SUPPLIED_WITH : Protective holster with stand, belt clip, PP3 batt

RS Pro 53 Single Channel K & J-Type

  • Single Type K bead thermocouple supplied

  • K or J-Type - thermocouple input

  • Real-time stamp

  • Data logging up to 16000 records

  • °C, °F or °K display - so you switch between Celsius, Fahrenheit and Kelvin

  • Auto Power Off with selectable time setting

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring


Specifications

Attribute Value
Brand RS PRO
Height 170 mm
Width 39 mm
Length 74 mm
Model Number p RS53-II
Weight 430 g
Thermometer Type Wired
Probe Type J, K
Battery Type 9V
Number of Temperature Inputs 1
Absolute Maximum Temperature Measurement +1372 °C, +2501 °F
Best Accuracy ±0.1 %
Temperature Scale Centigrade, Fahrenheit
Minimum/Maximum Recordings Yes
Data Storage Yes
Resolution 0.1 °C, 0.1 K, 0.2 °F
Checking stock...
IDR
1,994,588.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,994,588.24
*price per unit indicative
"RS PRO RS53-II J, K Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products