RS PRO Rope Pull Kit for All Rope Pull Switches

RS Stock No.:
2396820
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
RS stock number 2396820
Product description RS PRO Rope Pull Kit for All Rope Pull Switches
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Rope Kits for All Rope Pull Switches

Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length


Specifications

Attribute Value
Brand RS PRO
Accessory Type Rope Pull Kit
For Use With All Rope Pull Switches
Size 75 m
Grab Wire Clamp Type Collar
Checking stock...
IDR
5,749,650.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,749,650.24
*price per unit indicative
"RS PRO Rope Pull Kit for All Rope Pull Switches" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products