RS PRO 12V Sealed Lead Acid Battery – 38Ah

RS Stock No.:
5375517
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
RS stock number 5375517
Product description RS PRO 12V Sealed Lead Acid Battery - 38Ah
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Nominal Voltage 12 V
Construction AGM
Dimensions 197 x 165 x 170 mm
Terminal Type T6
Capacity 38 Ah
Weight 12.2 kg
Eurobat Classification 3 to 5 Years
Application UPS
Designed for Cyclic Application Yes
Operating Temperature Range -20 → +60 °C
Designed High Rate Application No
Checking stock...
IDR
3,026,286.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,026,286.28
*price per unit indicative
"RS PRO 12V Sealed Lead Acid Battery - 38Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products