RS PRO Electric Soldering Iron Kit, 230V, 100W, for use with SP-100 Soldering Gun

RS Stock No.:
7724784
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7724784
Product description RS PRO Electric Soldering Iron Kit, 230V, 100W, for use with SP-100 Soldering Gun
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
RS stock number 7724784
Product description RS PRO Electric Soldering Iron Kit, 230V, 100W, for use with SP-100 Soldering Gun
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Soldering Gun Kit

A 5 piece soldering kit suitable for fast soldering jobs.

SUPPLIED_WITH : SP-100 Instant heat gun, 2 spare gun tips, carry c

100W instant heat double insulated soldering gun
Tip reaches full working temperature in seconds
Light weight balanced pistol grip
100% impact resistant plastic housing
Built in solder joint work light
BP mains plug fitted for 230V operation


Specifications

Attribute Value
Brand RS PRO
Power Type Electric
Type Soldering Gun
For Use With SP-100 Soldering Gun
Wattage 100 W
Tip Series SK-1000
Input Voltage 230 V
Model Number SR832LA
Checking stock...
IDR
845,832.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1845,832.96
*price per unit indicative
"RS PRO Electric Soldering Iron Kit, 230V, 100W, for use with SP-100 Soldering Gun" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products