Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 40A, 960W Enclosed

RS Stock No.:
0150843
Mfr. Prt No.:
RSP-1000-24
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0150843
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 40A, 960W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-1000-24
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
RS stock number 0150843
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 40A, 960W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-1000-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Width 127 mm
Depth 41 mm
Minimum Temperature -20 °C
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Efficiency 88 %
Weight 2 kg
Output Voltage 24 V dc
Output Current 40 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +60 °C
Length 295 mm
Power Rating 960 W
Checking stock...
IDR
5,266,002.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,266,002.45
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 40A, 960W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda