ABB 230V ac Safety Relay – Single or Dual Channel With 4 Safety Contacts
- RS Stock No.:
- 7332351
- Mfr. Prt No.:
- 2TLA010026R0500 RT6 230AC
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7332351 |
Product description | ABB 230V ac Safety Relay - Single or Dual Channel With 4 Safety Contacts |
Manufacturer / Brand | ABB |
Manufacturer part number | 2TLA010026R0500 RT6 230AC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7332351 |
Product description | ABB 230V ac Safety Relay - Single or Dual Channel With 4 Safety Contacts |
Manufacturer / Brand | ABB |
Manufacturer part number | 2TLA010026R0500 RT6 230AC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RT6 Safety Relay Series
The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.
WARNING : The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system
APPROVALS : TUV, CE, CSA
Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Specifications
Attribute | Value |
Brand | ABB |
Depth | 120 mm |
Function | Light Beam/Curtain |
Length | 84 mm |
Width | 45 mm |
Number of Channels | 1, 2 |
Terminal Type | Terminal Block |
Supply Voltage | 230 V ac |
Safety Contacts | 4 |
Safety Category | 4 |
Series | RT6 |
Performance Level | e |