Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm
- RS Stock No.:
- 5001200
- Mfr. Prt No.:
- 98 67 05
- Brand:
- Knipex
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
RS stock number | 5001200 |
Product description | Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm |
Manufacturer / Brand | Knipex |
Manufacturer part number | 98 67 05 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE insulation layer
Insulating mat from rubber, VDE
Specifications
Attribute | Value |
Brand | Knipex |
Thickness | 1 mm |
Maximum Operating Voltage | 1000 V |
Colour | Red |
Mat Material | Rubber |
Surface Type | Solid |
Length | 500 mm |
Anti-Slip | No |
Width | 500 mm |